text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1608F152CS

RC Series 1608 1.5 kOhms ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
5000
Total
$34,200.00
USD
Quantity
Web Price
5,000
$0.0214
10,000
$0.0174
15,000
$0.0172
20,000+
$0.0171
Product Variant Information section