text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1608J152CS

RC Series 1608 1.5 kOhms ±5% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
755,000
USA:
755,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$65.00
USD
Quantity
Web Price
5,000
$0.013
15,000
$0.0108
25,000
$0.0107
50,000
$0.0105
100,000+
$0.0104
Product Variant Information section