text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1608J512CS

RC1608 Series Thick Film General Chip Surface Mount

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.1kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$15,200.00
USD
Quantity
Web Price
5,000
$0.0095
15,000
$0.008
25,000
$0.0079
100,000
$0.0077
150,000+
$0.0076
Product Variant Information section