text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2010FK-071K07L

RC Series 2010 0.75 W 1.07 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.07kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$195.60
USD
Quantity
Web Price
4,000
$0.0489
8,000
$0.0395
12,000+
$0.0391