
Manufacturer Part #
RC2010JK-073ML
RC Series 2010 0.75 W 3 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 3MΩ |
Rated Power: | 0.75W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Case Size: | 2010 (5025 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
4,000
$0.0202
12,000
$0.0152
20,000
$0.015
40,000
$0.0147
80,000+
$0.0144
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount