text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2010JK-0747RL

RC Series 2010 0.75 W 47 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
152,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$144.00
USD
Quantity
Web Price
4,000
$0.036
8,000
$0.0293
12,000
$0.029
16,000+
$0.0288