
Manufacturer Part #
RC2012F223CS
RC Series 2012 22 kOhms ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 22kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
2,000,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.019
15,000
$0.0157
20,000
$0.0156
50,000
$0.0153
75,000+
$0.0152
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount