text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2012F682CS

RC Series 0805 0.125 W 6.8 kΩ ±1% ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 6.8kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
5000
Total
$60,600.00
USD
Quantity
Web Price
5,000
$0.0379
10,000
$0.0306
15,000+
$0.0303
Product Variant Information section