text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2012J822CS

RC Series 8.2 KOhms ±5% 1/8 W 0805 Molded SMD Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 8.2kΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
5000
Total
$53,000.00
USD
Quantity
Web Price
5,000
$0.0331
10,000
$0.0268
15,000+
$0.0265
Product Variant Information section