text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512FK-0710ML

RC Series 2512 1 W 10 MOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10MΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.35mm x W  3.1mm
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$196.40
USD
Quantity
Web Price
4,000
$0.0491
8,000
$0.0486
12,000
$0.0484
16,000
$0.0482
20,000+
$0.048
Product Variant Information section