text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512FK-0723R7L

RC Series 2512 1 W 23.7 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 23.7Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$408.00
USD
Quantity
Web Price
4,000
$0.0471
8,000
$0.0345
12,000
$0.034
20,000+
$0.0334
Product Variant Information section