text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512JK-07100RL

RC Series 2512 1 W 100 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
196,000
USA:
64,000
Germany (Online Only):
132,000
400,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$235.60
USD
Quantity
Web Price
4,000
$0.0589
8,000+
$0.0471