
Manufacturer Part #
RC2512JK-0722RL
RC Series 2512 1 W 22 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Resistance: | 22Ω |
Rated Power: | 1W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Case Size: | 2512 (6432 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
39,800
USA:
39,800
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.335
50
$0.149
100
$0.129
500
$0.0924
1,500+
$0.0736
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount