text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512JK-072KL

RC Series 2512 1 W 2 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 1649
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
4000
Total
$0.31
USD
Quantity
Web Price
1
$0.305
50
$0.142
100
$0.124
500
$0.0911
1,500+
$0.0736