text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512JK-072RL

RC Series 2512 1 W 2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$464.00
USD
Quantity
Web Price
4,000
$0.116
8,000
$0.0947
12,000
$0.0938
16,000+
$0.0932
Product Variant Information section