
Manufacturer Part #
RC2512JK-074K7L
RC Series 2512 1 W 4.7 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2029 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 4.7kΩ |
Rated Power: | 1W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2512 (6432 Metric) |
Height - Max: | 0.65mm |
Dielectric Withstanding Voltage: | 500V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 500V |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.0604
50
$0.048
100
$0.046
500
$0.0419
1,500+
$0.0393
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount