text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512JK-078R2L

RC Series 2512 1 W 8.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 8.2Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Stock:
28,000
Minimum Order:
4,000
Multiple Of:
4,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$268.40
USD
Quantity
Web Price
4,000
$0.0671
8,000
$0.0546
12,000
$0.0541
16,000+
$0.0537
Product Variant Information section