text.skipToContent text.skipToNavigation

Manufacturer Part #

RC3216J000CS

RC Series 1206 0 Ohms Jumper Surface Mount Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Tolerance (%): ±5%
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
960,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$21.00
USD
Quantity
Web Price
5,000+
$0.0042