text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000 $0.008
20,000 $0.0068
40,000 $0.0067
50,000+ $0.0067
Total:

$80.00

USD
Attributes
Attributes Table
Resistance 71.5Ω
Rated Power 0.063W
Tolerance (%) ±1%
Temp Coefficient (ppm/K) ±100ppm/K
Technology Thick Film
Working Voltage-Nom 50V
Operating Temp Range -55°C to +155°C
Case Size 0402 (1005 Metric)
Height - Max 0.4mm
No. of Terminations 2