text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.009
15,000 $0.0075
25,000 $0.0074
50,000 $0.0074
100,000+ $0.0073
Total:

$45.00

USD
Attributes
Attributes Table
Resistance 10Ω
Rated Power 0.1W
Tolerance (%) ±1%
Temp Coefficient (ppm/K) ±100ppm/K
Technology Thick Film
Working Voltage-Nom 75V
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Height - Max 0.5mm
No. of Terminations 2