
Manufacturer Part #
RCL121822K0JNEK
RCL Series 1218 22 kΩ ±5% 1 W ±200 ppm/K Long Side Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 22kΩ |
Rated Power: | 1W |
Tolerance (%): | ±5% |
Temp Coefficient (ppm/K): | ±200ppm/K |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1218 (3246 Metric) |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
4,000+
$0.085
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount