text.skipToContent text.skipToNavigation

Manufacturer Part #

RCP2512W510RJEB

RCP Series 2512 510 Ohm ±5 % 22 W ±150 ppm/°C ±150 ppm/K SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 510Ω
Rated Power: 22W
Tolerance (%): ±5%
Temp Coefficient: ±150ppm/°C
Temp Coefficient (ppm/K): ±150ppm/K
Technology: Thick Film
Working Voltage-Nom: 105.9V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.64mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,050.00
USD
Quantity
Web Price
1,000+
$3.05
Product Variant Information section