text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 24 Weeks
Minimum Order: 50,000
Multiple Of: 5,000
Quantity Web Price
50,000+ $0.0054
Total:

$270.00

USD
Attributes
Attributes Table
Resistance 22.1Ω
Rated Power 0.1W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Case Size 0603 (1608 Metric)