text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 24 Weeks
Minimum Order: 50,000
Multiple Of: 5,000
Quantity Web Price
50,000+ $0.0052
Total:

$260.00

USD
Attributes
Attributes Table
Resistance 5.1Ω
Rated Power 0.1W
Tolerance (%) ±5%
Temp Coefficient ±300ppm/°C
Rated Current 1A
Technology Thick Film
Working Voltage-Nom 50V
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Height - Max 0.55mm
No. of Terminations 2
Moisture Sensitivity Level 1