text.skipToContent text.skipToNavigation

Manufacturer Part #

RCWE1206R470FKEA

RCWE Series 1206 0.5 W 470 mOhm ±1 % ±100 ppm/°C Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 470mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.6mm
Height - Max: 0.7m
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
5,000
Multiple Of:
5,000
10,000
Factory Stock:Factory Stock:
0
Total
$910.00
USD
Quantity
Web Price
5,000+
$0.182
Product Variant Information section