text.skipToContent text.skipToNavigation

Manufacturer Part #

RCWE1210R910FKEA

RCWE Series 1210 1 W 0.91 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.91Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Total
$940.00
USD
Quantity
Web Price
5,000+
$0.188
Product Variant Information section