
Manufacturer Part #
RCWE2512R680FKEA
RCWE Series 2512 0.68 Ohm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1807 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 0.68Ω |
Rated Power: | 2W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 1.166V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2512 (6432 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
1,747
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.615
50
$0.395
100
$0.365
250
$0.33
500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount