text.skipToContent text.skipToNavigation

Manufacturer Part #

RE70G47R5C02

RH-25 47.5 1% RE70G47R5 C02

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 47.5Ω
Rated Power: 20W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$36.20
USD
Quantity
Web Price
5
$7.24
20
$6.41
75
$6.08
125
$5.95
250+
$5.79
Product Variant Information section