text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1608PB-KIT

0603 ohms 0.1% 25 ppm Ultra Precision Thin Film Chip Resistor

Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$132.00
USD
Quantity
Web Price
1+
$132.00
Product Variant Information section