
Manufacturer Part #
RG1608V-272-P-T03
RG Series 0603 0.1 W 2.7 kOhm ± 0.02 % ± 5 ppm/°C SMT Metal Film Resistor
| |||||||||||
Mfr. Name: | Susumu | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Strip Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 2.7kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±0.02% |
Temp Coefficient: | ±5ppm/°C |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
The RG1608V-272-P-T03 is part of RG Series Size Code 0603, power 0.1 W, 2.7 KΩ ± 0.02 % tolerance with ± 5 ppm/°C Temp cofficent SMT Metal Film Resistor
Features:
- Ultimate chip resistors: the result of all of our thin film technology
- expertise including inorganic passivation
- Resistance drift: less than +/-0.1% after 10000 hour accelerated reliability test
- +/-0.02% of resistance tolerance and +/-5ppm/°C of temperature coefficient of resistance
- Excellent tolerance to power surges
Applications:
- Automotive electronics
- Industrial test and measurement equipment
- Consumer electronics
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
300+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
300 per Strip
Mounting Method:
Surface Mount