text.skipToContent text.skipToNavigation

Manufacturer Part #

RG2012N-203-W-T5

RG Series 0805 0.125 W 20 kΩ ±0.05% ±10 ppm/°C Thin Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.125W
Tolerance (%): ±0.05%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Pricing Section
Stock:
25,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.95
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.95
50
$0.61
100
$0.56
500
$0.47
1,500+
$0.415