text.skipToContent text.skipToNavigation

Manufacturer Part #

RG2012V-301-P-T03

RG Series 0805 0.125 W 300 Ohm ± 0.02 % ± 5 ppm/°C SMT Metal Film Resistor

Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 300Ω
Rated Power: 0.125W
Tolerance (%): ±0.02%
Temp Coefficient: ±5ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications

The RG2012V-301-P-T03 is part of RG Series Size Code 0805, power 0.125 W, 300 Ω ± 0.02 % tolerance with ± 5 ppm/°C Temp cofficent SMT Metal Film Resistor

Features:

  • Ultimate chip resistors: the result of all of our thin film technology
  • expertise including inorganic passivation
  • Resistance drift: less than +/-0.1% after 10000 hour accelerated reliability test
  • +/-0.02% of resistance tolerance and +/-5ppm/°C of temperature coefficient of resistance
  • Excellent tolerance to power surges

Applications:

  • Automotive electronics
  • Industrial test and measurement equipment
  • Consumer electronics

 

 

Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$291.00
USD
Quantity
Web Price
300+
$0.97
Product Variant Information section