text.skipToContent text.skipToNavigation

Manufacturer Part #

RGC1206DTC825K

RGC Series 1206 825 kΩ ±0.5% ±50 ppm/°C Thick Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 825kΩ
Rated Power: 0.25W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$224.00
USD
Quantity
Web Price
5,000
$0.0448
10,000
$0.0365
15,000
$0.0362
20,000
$0.036
25,000+
$0.0358
Product Variant Information section