text.skipToContent text.skipToNavigation

Manufacturer Part #

RH005220R0FE02

RH Series 7.5 W 220 Ohms 1 % 20 PPM Aluminum Housed Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 7.5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  15.24mm x W  12.45mm x H  8.13mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$287.00
USD
Quantity
Web Price
10
$5.74
100
$4.76
150
$4.69
200
$4.63
250+
$4.59
Product Variant Information section