text.skipToContent text.skipToNavigation

Manufacturer Part #

RH005300R0FE02

RH Series 7.5 W 300 Ohms 1 % 20 PPM Aluminum Housed Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 300Ω
Rated Power: 7.5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  15.24mm x W  12.45mm x H  8.13mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$46.60
USD
Quantity
Web Price
10
$4.66
40
$4.06
100
$3.93
250
$3.80
400+
$3.73
Product Variant Information section