text.skipToContent text.skipToNavigation

Manufacturer Part #

RH005390R0FE02

RH Series 15.24 x 12.45 mm 5 W 390 Ohm ±1 % ±20 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 390Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  15.24mm x W  12.45mm x H  8.13mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$57.40
USD
Quantity
Web Price
10
$5.74
30
$5.06
100
$4.83
200
$4.71
400+
$4.59
Product Variant Information section