text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0101R000FE02

RH Series 19.05 x 15.88 mm 10 W 1 Ohm ±1 % ±50 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  19.05mm x W  15.88mm x H  9.91mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$39.60
USD
Quantity
Web Price
10
$3.96
40
$3.45
100
$3.34
250
$3.23
400+
$3.17
Product Variant Information section