text.skipToContent text.skipToNavigation

Manufacturer Part #

RH01025R00FE02

RH Series 19.05 x 15.88 mm 10 W 25 Ohm ±1 % ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 25Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 15.81V
Operating Temp Range: -55°C to +250°C
Dimension: L  19.05mm x W  15.88mm x H  9.91mm
Height - Max: 10.29mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$69.40
USD
Quantity
Web Price
10
$6.94
30
$6.01
50
$5.88
100
$5.71
200+
$5.55
Product Variant Information section