text.skipToContent text.skipToNavigation

Manufacturer Part #

RH025500R0FE02

RH Series 26.97 x 19.84 mm 25 W 500 Ohm ±1 % ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 500Ω
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$76.75
USD
Quantity
Web Price
5
$15.35
15
$13.61
25
$13.30
100
$12.50
150+
$12.28
Product Variant Information section