text.skipToContent text.skipToNavigation

Manufacturer Part #

RH02550K00FE02

RH Series 25 W 50 kOhm ±1% ±20 ppm/°C Type RE Aluminum Housed Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 50kΩ
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$25.35
USD
Quantity
Web Price
5
$5.07
20
$4.71
75
$4.56
150
$4.48
375+
$4.38
Product Variant Information section