text.skipToContent text.skipToNavigation

Manufacturer Part #

RH05010R00FE02

RH Series 49.99 x 21.44 mm 50 W 10 Ohm ±1 % ±20 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$34.50
USD
Quantity
Web Price
5
$6.90
20
$6.11
75
$5.80
125
$5.68
250+
$5.52
Product Variant Information section