text.skipToContent text.skipToNavigation

Manufacturer Part #

RH05010R00FE05

RH Series 50 W 10 Ohm ±1% ±20 ppm/°C Type RE Aluminum Housed Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$383.00
USD
Quantity
Web Price
100
$3.83
200
$3.25
300
$3.21
400
$3.18
500+
$3.16
Product Variant Information section