text.skipToContent text.skipToNavigation

Manufacturer Part #

RH05015K00FE02

RH Series 15 kOhm ±1% 50 W ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +250°C
Dimension: L  70.64mm x W  28.96mm x H  15.49mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$80.75
USD
Quantity
Web Price
5
$16.15
15
$14.16
25
$13.82
50
$13.36
100+
$12.92
Product Variant Information section