text.skipToContent text.skipToNavigation

Manufacturer Part #

RH05016R00FE02

RH Series 49.99 x 21.44 mm 50 W 16 Ohm ±1 % ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 16Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$70.75
USD
Quantity
Web Price
5
$14.15
15
$12.41
25
$12.11
50
$11.71
100+
$11.32
Product Variant Information section