text.skipToContent text.skipToNavigation

Manufacturer Part #

RH050330R0FE02

RH Series 330 Ohm 10 W ±1 % ±25 ppm/°C Chassis Mount Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +200°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Height - Max: 15mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$12.60
USD
Quantity
Web Price
5+
$2.52
Product Variant Information section