text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0503R300FE02

RH Series 50 W 3.3 Ohms 1 % 50 PPM Aluminum Housed Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.3Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$690.00
USD
Quantity
Web Price
5
$6.90
200
$5.66
300
$5.58
400+
$5.52
Product Variant Information section