text.skipToContent text.skipToNavigation

Manufacturer Part #

RH050R2500FE02

RH Series 49.99 x 21.44 mm 50 W 0.25 Ohm ±1 % ±100 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.25Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$66.20
USD
Quantity
Web Price
5
$13.24
15
$11.73
25
$11.47
100
$10.78
150+
$10.59
Product Variant Information section