text.skipToContent text.skipToNavigation

Manufacturer Part #

RH10015R00FE01

RH Series 88.9 x 46.02 mm 15 Ohm ±1 % 100 W ±20 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 100W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 38.72V
Operating Temp Range: -55°C to +250°C
Dimension: L  88.9mm x W  46.02mm x H  44.45mm
Height - Max: 45.23mm
Dielectric Withstanding Voltage: 4500V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$185.07
USD
Quantity
Web Price
1
$185.07
3
$154.74
4
$147.65
10
$127.17
15+
$119.04
Product Variant Information section