text.skipToContent text.skipToNavigation

Manufacturer Part #

RHC2512JT8K20

High Power Chip Resistors 2512 8.2kOhm 5% 200ppm

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 8.2kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$900.00
USD
Quantity
Web Price
4,000+
$0.225
Product Variant Information section