text.skipToContent text.skipToNavigation

Manufacturer Part #

RK73B1JTTD203J

Res Thick Film 0603 20K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

ECAD Model:
Mfr. Name: KOA Europe GmbH
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
25000
Multiple Of:
5000
Total
$57.50
USD
Quantity
Web Price
5,000
$0.0028
20,000
$0.0023
75,000
$0.0023
150,000
$0.0022
375,000+
$0.0022
Product Variant Information section